647064, Heat Sinks Heat Sink for Intel Xeon, 108x78x64mm, Copper Plate+Heat Pipe Spreader Type
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
10 шт., срок 7-9 недель
11 390 руб.
от 10 шт. —
9 720 руб.
Добавить в корзину 1 шт.
на сумму 11 390 руб.
Описание
Thermal Management\Heat Sinks
Zipper Fin Heat Sink AssembliesAavid Zipper Fin Heat Sink Assemblies are suitable for air-cooled solutions for high-powered forced convection applications for mass production. These heat sinks are optimized for Intel® Xenon® processor microarchitecture in an FCLGA3647 package. The zipper fin stack is constructed from a series of individual sheet metal fins that are folded, stamped, and zipped together without using interlocking features. The thin fin geometry lowers pressure drops, improves system airflow, and reduces fan costs. Because the zipper fins are joined together on both the top and bottom of the fins, these heat sink assemblies offer high mechanical stability. Aavid Zipper Fin Heat Sink Assemblies are ideal for higher volume, high-performance applications.
Технические параметры
Brand: | Aavid |
Designed for: | Heat Sinks |
Factory Pack Quantity: Factory Pack Quantity: | 50 |
Fin Style: | Zipper Fin |
Heatsink Material: | Copper |
Height - mm: | 64 mm |
Length - mm: | 108 mm |
Manufacturer: | Aavid |
Mounting Style: | Panel |
Product Category: | Heat Sinks |
Product Type: | Heat Sinks |
Product: | Heatpipe Assemblies |
Series: | for Intel Xeon |
Subcategory: | Heat Sinks |
Width - mm: | 78 mm |
Attachment Method | Bolt On |
ECCN | EAR99 |
Height Off Base (Height of Fin) | 2.519"" (64.00mm) |
HTSUS | 8473.30.5100 |
Length | 4.252"" (108.00mm) |
Material | Copper |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Tray |
Package Cooled | IntelВ® XeonВ® CPU |
RoHS Status | RoHS Compliant |
Shape | Rectangular, Fins |
Type | Top Mount, Zipper Fin |
Width | 3.071"" (78.00mm) |
Вес, г | 114 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары