3527, Fuse Holder PC FUSE HOLDER 5mm

Фото 1/3 3527, Fuse Holder PC FUSE HOLDER 5mm
Изображения служат только для ознакомления,
см. техническую документацию
3118 шт., срок 6-8 недель
420 руб.
от 25 шт.340 руб.
от 100 шт.302 руб.
от 250 шт.253.12 руб.
Добавить в корзину 1 шт. на сумму 420 руб.
Альтернативные предложения1
Номенклатурный номер: 8004859488
Артикул: 3527

Описание

Circuit Protection\Fuse Holders\Fuse Holder
Auto Blade Fuse Clips and Holders
Keystone Electronics Auto Blade Fuse Clips and Holders are available in a wide range of SMT and THM configurations for vertical and horizontal fuse entry. SMT versions compatible with most vacuum and mechanical pick and place assembly systems. - SMT and THM 2-in-1 Fuse Holders and Mini Fuse Holders with fully insulated clips to protect against shorting, reduces assembly time - SMT Blade Fuse Clips accept standard and mini blade auto blade fuses, low profile, clips with Matte-Tin plate for low temp soldering & Tin-Nickel plate for lead-free, high temp soldering - THM Standard and Mini Auto Blade Fuse Holders maintain position during wave soldering, prevents solder wicking, for low height clearance applications.

Технические параметры

Brand: Keystone Electronics
Current Rating: 6.3 A
Factory Pack Quantity: Factory Pack Quantity: 1
Fuse Size / Group: 5 mm x 20 mm
Illumination: Not Illuminated
Manufacturer: Keystone Electronics
Maximum Operating Temperature: +145 C
Minimum Operating Temperature: -50 C
Mounting Style: Snap-In
Number of Poles: 1 Pole
Packaging: Bulk
Product Category: Fuse Holder
Product Type: Fuse Holders
Product: Fuse Holders
Series: 3527
Subcategory: Fuses
Termination Style: Through Hole
Voltage Rating: 250 VAC
Contact Finish Tin
Contact Material Brass
Current Rating (Amps) 6.3A
ECCN EAR99
Environmental Information http://www.keyelco.com/userAssets/file/RoHS_Statem
For Use With/Related Products 5mm x 20mm
Fuse Size 0.197"" Dia x 0.787"" L (5mm x 20mm)
Fuse Type Cartridge
Fuseholder Type Block
HTSUS 8538.90.8180
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole
Number of Circuits 1
Orientation Horizontal
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Termination Style PC Pin
Voltage 250V
Выводы Держателя Through Hole
Количество Предохранителей 1предохранитель(-ей)
Номинальное Напряжение AC 250В
Размер Предохранителя 5mm x 20mm
Тип Держателя Предохранителя Cartridge Fuse Holder
Ток Предохранителя 6.3А
Вес, г 226.8

Техническая документация

Datasheet
pdf, 462 КБ
Datasheet
pdf, 251 КБ
Datasheet 3527
pdf, 209 КБ
Чертеж
pdf, 212 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.