100297-3501, Ethernet Cables / Networking Cables zQSFP+ to zQSFP+ CBL 26AWG 5m LGTH

100297-3501, Ethernet Cables / Networking Cables zQSFP+ to zQSFP+ CBL 26AWG 5m LGTH
Изображения служат только для ознакомления,
см. техническую документацию
81 000 руб.
Добавить в корзину 1 шт. на сумму 81 000 руб.
Номенклатурный номер: 8004861147
Артикул: 100297-3501
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Ethernet Cables / Networking Cables
zQSFP+ Cable Assemblies
Molex zQSFP+ Cable Assemblies provide system designers an extensive selection of interconnect solutions across a wide range of industries and applications. These cable assemblies support system-level integration through flexible design, test, and manufacturing capabilities. Molex zQSFP+ Cable Assemblies offer 32AWG, 38 circuits, come in lengths of 0.50 to 3m, are zinc die cast, and lock to their mating parts.

Технические параметры

Длинна Кабеля - Метрическая 5 m
Brand: Molex
Current Rating: 30 mA
Factory Pack Quantity: Factory Pack Quantity: 16
Gender: Male
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 100297350101002973501
Product Category: Ethernet Cables/Networking Cables
Product Type: Ethernet Cables/Networking Cables
Series: 100297
Subcategory: Cable Assemblies
Tradename: zQSFP+
Voltage Rating: 3.3 VDC
Wire Gauge - AWG: 26 AWG
Вес, г 0.01

Техническая документация

Datasheet
pdf, 43 КБ