105314-1316, Headers & Wire Housings NanoFit RA Hdr TH DR 16Ckt 0.76um Au Blk

Фото 1/2 105314-1316, Headers & Wire Housings NanoFit RA Hdr TH DR 16Ckt 0.76um Au Blk
Изображения служат только для ознакомления,
см. техническую документацию
1 590 руб.
от 10 шт.1 340 руб.
от 100 шт.1 070 руб.
от 250 шт.865.59 руб.
Добавить в корзину 1 шт. на сумму 1 590 руб.
Номенклатурный номер: 8004861524
Артикул: 105314-1316
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
FiT Family Connectors
Molex FiT Dual-Row Connectors provide power delivery and power distribution in wire-to-wire, wire-to-board, and board-to-board configurations. Molex FiT power connectors range from the 2.50mm pitch Nano-FiT™ to the 5.7mm pitch Mega-FiT ® connectors. These off-the-shelf connectors can be modified, customized, or adapted to meet virtually any application need.

Технические параметры

Application: Wire-to-Board, Power
Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 7.5 A
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +115 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 16 Position
Number of Rows: 2 Row
Packaging: Tray
Part # Aliases: 105314131601053141316
Pitch: 2.5 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Product: Headers
Row Spacing: 2.5 mm
Series: 105314
Subcategory: Headers & Wire Housings
Termination Post Length: 3.2 mm
Termination Style: Solder Pin
Tradename: Nano-Fit
Type: Shrouded
Voltage Rating: 300 V
Количество Контактов 16контакт(-ов)
Количество Рядов 2ряд(-ов)
Линейка Продукции Nano-Fit 105314
Материал Контакта Латунь
Покрытие Контакта Контакты с Покрытием из Золота
Системы разъемов Power
Тип Оконцовки Контакта Through Hole Right Angle
Шаг Контактов 2.5мм
Application Power, Wire to Board
Brand Molex
Contact Gender Pin(Male)
Contact Material Brass
Contact Plating Gold
Current Rating 6.5 A
Factory Pack Quantity 1
Flammability Rating UL 94 V-0
Housing Material Liquid Crystal Polymer(LCP)
Manufacturer Molex
Mounting Angle Right Angle
Mounting Style Mounting Peg
Number of Positions 16 Position
Number of Rows 2 Row
Packaging Tray
Part # Aliases 01053141316
Pitch 2.5 mm
Product Headers
Product Category Headers Wire Housings
RoHS Details
Row Spacing 2.5 mm
Series 105314
Termination Post Length 3.2 mm
Termination Style Through Hole
Tradename Nano-Fit
Type Power
Unit Weight 0.059613 oz
Voltage Rating 300 V
Вес, г 1

Техническая документация

Datasheet
pdf, 38 КБ
Datasheet 105314-1316
pdf, 45 КБ
Документация
pdf, 44 КБ
Чертеж
pdf, 570 КБ