106047-5000, Fiber Optic Connectors BLC APC 126um SM CeramicPC Ferrule 4P

106047-5000, Fiber Optic Connectors BLC APC 126um SM CeramicPC Ferrule 4P
Изображения служат только для ознакомления,
см. техническую документацию
15 580 руб.
−18%
после авторизации ›
Добавить в корзину 1 шт. на сумму 15 580 руб.
Номенклатурный номер: 8004861681
Артикул: 106047-5000
Бренд: Molex

Описание

Connectors\Fibre Optic Connectors
LC Backplane Connector System (BLC) Molex LC Backplane Connector System (BLC) uses a standard LC interface to provide a smooth transition from the PCB mounted and pigtailed active devices to backplane fiber optic components. The system consists of an optical backplane connector and adapter. The BLC system uses an axial design allowing the connectors to self-align inside the adapter and provide physical contact. BLC LC connector system uses unique mechanical latching to provide isolation between the card and backplane while minimizing the mechanical movement.

Технические параметры

Body Material: Polyetherimide(PEI)
Brand: Molex
Color: Green
Factory Pack Quantity: 10
Fibre Diameter: 126 um
Manufacturer: Molex
Mode: Singlemode
Number of Positions: 4 Position
Part # Aliases: 860475000106047500001060475000
Product Category: Fibre Optic Connectors
Product Type: Fiber Optic Connectors
Product: Connectors
Subcategory: Fiber Optic
Type: Plug
Вес, г 8

Техническая документация

Datasheet
pdf, 64 КБ
Datasheet 106047-5000
pdf, 18 КБ