106052-0030, Fiber Optic Connectors LC LOOPBACK SM 9/125 LOOPBACK SM 9/125um

106052-0030, Fiber Optic Connectors LC LOOPBACK SM 9/125 LOOPBACK SM 9/125um
Изображения служат только для ознакомления,
см. техническую документацию
26 420 руб.
−18%
после авторизации ›
от 10 шт.20 980 руб.
от 25 шт.19 560 руб.
от 50 шт.19 357.82 руб.
Добавить в корзину 1 шт. на сумму 26 420 руб.
Номенклатурный номер: 8004861683
Артикул: 106052-0030
Бренд: Molex

Описание

Connectors\Fiber Optic Connectors
Data / Computing Solutions
Molex Data / Computing Solutions offer seamless integration between servers, workstations, network hardware, and storage devices. Molex data and computing solutions use fast, small, efficient designs to provide superior signal integrity while meeting the high-speed and density demands of today's technology. Among solutions offered in this family are cable assemblies, connectors, flat flex cables, power connectors, multi-fiber solutions, and more. The Molex family of data / computing solutions is ideal for applications ranging from the Internet of Things (IoT) to traditional networking performance.

Технические параметры

Brand: Molex
Convert From: LC
Convert To: LC
Factory Pack Quantity: Factory Pack Quantity: 50
Fiber Diameter: 9 um, 125 um
Manufacturer: Molex
Mode: Singlemode
Part # Aliases: 1060520030860520030
Port Type: Simplex
Product Category: Fiber Optic Connectors
Product Type: Fiber Optic Connectors
Product: Adapters
Series: 106052
Subcategory: Fiber Optic
Type: Loopback
Вес, г 2.42

Техническая документация

Datasheet
pdf, 225 КБ