1122190043, Heavy Duty Power Connectors ArcArrest 70 Rec 30A 125V AC 3 Groms

1122190043, Heavy Duty Power Connectors ArcArrest 70 Rec 30A 125V AC 3 Groms
Изображения служат только для ознакомления,
см. техническую документацию
65 230 руб.
Добавить в корзину 1 шт. на сумму 65 230 руб.
Номенклатурный номер: 8004862169
Артикул: 1122190043
Бренд: Molex

Описание

Connectors\Power Connectors\Heavy Duty Power Connectors
Woodhead ArcArrest Switch-Rated Connector System

Molex Woodhead ArcArrest 30A and 60A Switch-Rated Connector System delivers a simple and fast way to de-energize industrial machines and equipment and perform Lockout/Tagout operations. Molex ArcArrest Connectors include Max-Loc cord-grip technology, finger drawplates, lock-out holes, and plug caps in a contoured design. These cost-effective design features enhance cleanability in food processing and other harsh environments. The series delivers high durability for tough industrial applications. Molex ArcArrest Connectors are NEMA 4X and IP69K rated, eliminating the ingress of dust and water. The connectors provide automatic sealing when connected and sealing while disengaged with a closed receptacle lid and plug. Furnace-brazed contact tips product tips with superior flatness and positioning accuracy compared to the flame brazing process.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Silver
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 1
Housing Material: Polybutylene Terephthalate(PBT)
Insert / Contact Gender: Socket(Female)
IP Rating: IP69K
Manufacturer: Molex
Number of Positions: 1 Position+N+PE
Part # Aliases: ARC30FAA01
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Receptacles
Series: 112219
Subcategory: Power Connectors
Termination Style: Screw
Tradename: Woodhead ArcArrest
Voltage Rating: 125 VAC
Wire Gauge Max: 8 AWG
Wire Gauge Min: 12 AWG
Вес, г 98

Техническая документация

Datasheet
pdf, 26 КБ