170351-0003, Power to the Board GUARDIAN CRIMP REC HSG 2P 6 AWG

170351-0003, Power to the Board GUARDIAN CRIMP REC HSG 2P 6 AWG
Изображения служат только для ознакомления,
см. техническую документацию
520 руб.
от 10 шт.430 руб.
от 100 шт.358 руб.
от 448 шт.280.67 руб.
Добавить в корзину 1 шт. на сумму 520 руб.
Номенклатурный номер: 8004866459
Артикул: 170351-0003
Бренд: Molex

Описание

Connectors\Power Connectors\Power to the Board
Industrial Solutions

Molex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.

Технические параметры

Brand: Molex
Contact Gender: Without Socket Contacts
Current Rating: 80 A
Factory Pack Quantity: Factory Pack Quantity: 448
Housing Material: Polyester
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Cable Mount/Free Hanging
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Bulk
Part # Aliases: 17035100031703510003
Pitch: 11 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: 170351
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: EXTreme Guardian
Wire Gauge Max: 6 AWG
Вес, г 7

Техническая документация

Datasheet
pdf, 27 КБ