172043-0205, Power to the Board Super-Sabre R/A Hdr Assy 2ckt FgrPrf

172043-0205, Power to the Board Super-Sabre R/A Hdr Assy 2ckt FgrPrf
Изображения служат только для ознакомления,
см. техническую документацию
770 руб.
от 10 шт.620 руб.
от 100 шт.451 руб.
Добавить в корзину 1 шт. на сумму 770 руб.
Номенклатурный номер: 8004866658
Артикул: 172043-0205
Бренд: Molex

Описание

Connectors\Power Connectors\Power to the Board

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Contact Material: Copper
Contact Plating: Silver
Current Rating: 30 A
Factory Pack Quantity: Factory Pack Quantity: 525
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 2 Position
Number of Rows: 1 Row
Packaging: Tray
Part # Aliases: 172043020501720430205
Pitch: 7.5 mm
Product Category: Power to the Board
Product Type: Power to the Board
Product: Headers
Series: 172043
Subcategory: Power Connectors
Termination Style: Solder Pin
Tradename: Super Sabre
Voltage Rating: 600 VAC
Вес, г 3

Техническая документация

Datasheet
pdf, 36 КБ