Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

172185-0010, Power to the Board EnergetiC RA Plug 4Pwr Ckt

172185-0010, Power to the Board EnergetiC RA Plug 4Pwr Ckt
Изображения служат только для ознакомления,
см. техническую документацию
6 400 руб.
от 10 шт.4 990 руб.
от 25 шт.4 780 руб.
от 50 шт.4 296.23 руб.
Добавить в корзину 1 шт. на сумму 6 400 руб.
Номенклатурный номер: 8004866734
Артикул: 172185-0010
Бренд: Molex

Описание

Connectors\Power Connectors\Power to the Board
EXTreme EnergetiC High-Current Connector System
Molex EXTreme EnergetiC High-Current Connector System delivers up to 100.0A current per blade and is ideal for next-generation computing applications. Molex EXTreme EnergetiC High-Current Connectors feature a low-power-loss interface design for optimized power savings. 2.00mm x 1.65mm pitch signal spacing free up real estate for space-constrained applications. The series includes modular split blades rated up to 63V AC or 63V DC and bay-to-bay rated up to 320V AC or 320V DC.

Технические параметры

Brand: Molex
Contact Arrangement: Power
Contact Gender: Pin(Male)
Contact Material: Tin
Contact Plating: Gold
Current Rating: 100 A
Factory Pack Quantity: Factory Pack Quantity: 105
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Right Angle
Mounting Style: Through Hole
Number of Positions: 4 Power
Number of Rows: 1 Row
Part # Aliases: 172185001001721850010
Pitch: 7.65 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: 172185
Subcategory: Power Connectors
Termination Style: Solder Tail
Tradename: EXTreme EnergetiC
Voltage Rating: 600 V
Вес, г 30

Техническая документация

Datasheet
pdf, 39 КБ