172447-0206, Headers & Wire Housings MiniFitJr Vert Hdr No Peg 6Ckt GlowWire
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 10 шт. —
360 руб.
от 100 шт. —
331 руб.
от 500 шт. —
245.82 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Connectors\Power Connectors\Power to the Board
Industrial SolutionsMolex Industrial Solutions are designed for the harshest environmental conditions to provide safe and reliable connections. Molex Industrial Solutions also offer protection from contamination, moisture, or vibration.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 5520 |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Board Lock |
Number of Positions: | 6 Position |
Number of Rows: | 2 Row |
Pitch: | 4.2 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Series: | 172447 |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Voltage Rating: | 600 V |
Body Orientation | Vertical |
Number of Contacts | 6 |
Number of Rows | 2 |
Pitch | 4.2mm |
Series | Mini-Fit |
Shrouded/Unshrouded | Shrouded |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | HDR |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 9/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Tradename | Mini-Fit Jr |
Type | Wire to Board |
Mounting Type | Through Hole |
Brand | Molex |
Factory Pack Quantity | 5520 |
Manufacturer | Molex |
Product Category | Power to the Board |
RoHS | Details |
Unit Weight | 0.051147 oz |
Вес, г | 1 |
Техническая документация
Datasheet
pdf, 41 КБ
Datasheet
pdf, 26 КБ
Datasheet
pdf, 32 КБ
Datasheet
pdf, 941 КБ
Документация
pdf, 41 КБ
Похожие товары