172447-0212, Headers & Wire Housings MFJR HDR DR VRT W/O SNAP IN PEG 12CKT GW
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
770 руб.
от 10 шт. —
620 руб.
от 100 шт. —
454 руб.
Добавить в корзину 1 шт.
на сумму 770 руб.
Описание
Connectors\Power Connectors\Power to the Board
Mini-Fit Connector FamilyMolex Mini-Fit Jr. and Mini-Fit Plus Power Connectors deliver up to 9.0A and 13.0A respectively. Blind-mating and terminal position assurance options offer a versatile connector system for a wide range of applications.
Технические параметры
Brand: | Molex |
Contact Gender: | Pin(Male) |
Contact Material: | Brass |
Contact Plating: | Tin |
Current Rating: | 9 A |
Factory Pack Quantity: Factory Pack Quantity: | 2880 |
Housing Color: | Black |
Housing Material: | Nylon |
Manufacturer: | Molex |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Board Lock |
Number of Positions: | 12 Position |
Number of Rows: | 2 Row |
Part # Aliases: | 172447021201724470212 |
Pitch: | 4.2 mm |
Product Category: | Power to the Board |
Product Type: | Power to the Board |
Row Spacing: | 4.2 mm |
Series: | 172447 |
Subcategory: | Power Connectors |
Termination Style: | Solder Pin |
Tradename: | Mini-Fit Jr. |
Voltage Rating: | 600 V |
Automotive | No |
Body Orientation | Straight |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Gender | RCP |
Insulation Resistance (MOhm) | 1000 |
Mating Cycle (Cycles) | 30 |
Maximum Contact Resistance (mOhm) | 10 |
Maximum Current Rating (A) | 9/Contact |
Maximum Operating Temperature (°C) | 105 |
Maximum Voltage Rating | 600VDC|600VAC |
Minimum Operating Temperature (°C) | -40 |
Mounting | Through Hole |
Number of Contacts | 12 |
Number of Rows | 2 |
Packaging | Tray |
Part Status | Active |
Polarization Type | Center Key |
PPAP | No |
Row Spacing (mm) | 4.2 |
Terminal Pitch (mm) | 4.2 |
Termination Method | Solder |
Type | Wire to Board |
Вес, г | 2 |
Техническая документация
Похожие товары