Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KZdFL

172447-0214, Headers & Wire Housings MiniFitJr Vert Hdr Nopeg 14Ckt GlowWire

172447-0214, Headers & Wire Housings MiniFitJr Vert Hdr Nopeg 14Ckt GlowWire
Изображения служат только для ознакомления,
см. техническую документацию
570 руб.
от 10 шт.390 руб.
от 2400 шт.313 руб.
Добавить в корзину 1 шт. на сумму 570 руб.
Номенклатурный номер: 8004867003
Артикул: 172447-0214
Бренд: Molex

Описание

Connectors\Headers & Wire Housings
Mini-Fit Jr. Connectors Molex Mini-Fit Jr. Connectors are ideal for higher-current / higher-density applications that require design flexibility for wire-to-wire and wire-to-board configurations. Molex Mini-Fit Jr. connectors are made for power applications up to 9.0A per circuit. The connectors feature fully isolated terminals, positive housing locks, low-engagement forces, and polarized housings. They are UL recognized, CSA approved, and TUV licensed. All components are lead free and RoHS compliant. Molex Mini-Fit Jr. Connectors are available in a single row or dual row, 2 to 24 circuit options, and multiple plating and material selections.

Технические параметры

Brand: Molex
Contact Gender: Pin(Male)
Current Rating: 9 A
Factory Pack Quantity: 2400
Manufacturer: Molex
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: Board Lock
Number of Positions: 14 Position
Number of Rows: 2 Row
Pitch: 4.2 mm
Product Category: Headers & Wire Housings
Product Type: Headers & Wire Housings
Subcategory: Headers & Wire Housings
Termination Style: Solder Pin
Voltage Rating: 600 V
Вес, г 4

Техническая документация