74546-0801, Computer Cables PCIe 8X Cable Assy. 1M (3.3 ft.) 28 AWG

74546-0801, Computer Cables PCIe 8X Cable Assy. 1M (3.3 ft.) 28 AWG
Изображения служат только для ознакомления,
см. техническую документацию
52 930 руб.
от 10 шт.47 530 руб.
от 30 шт.46 940 руб.
Добавить в корзину 1 шт. на сумму 52 930 руб.
Номенклатурный номер: 8004879417
Артикул: 74546-0801
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Computer Cables
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Cable Length: 1 m
Connector End A Pin Count: 68 Position
Connector End A: PCI Express
Connector End B Pin Count: 68 Position
Connector End B: PCI Express
Current Rating: 1 A
Description/Function: iPass PCIe x8 Cable Assembly, 28 AWG, 1 m Length
Factory Pack Quantity: Factory Pack Quantity: 15
Gender: Male/Male
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0745460801
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Series: 74546
Subcategory: Cable Assemblies
Type: PCIe Cable
Voltage Rating: 30 VDC
Wire Gauge - AWG: 28 AWG
Вес, г 290.9

Техническая документация

Datasheet
pdf, 29 КБ