74546-0802, Computer Cables IPASS PCIE CABLE ASSY X8 2M

Фото 1/2 74546-0802, Computer Cables IPASS PCIE CABLE ASSY X8 2M
Изображения служат только для ознакомления,
см. техническую документацию
69 000 руб.
от 10 шт.57 880 руб.
от 20 шт.57 870 руб.
Добавить в корзину 1 шт. на сумму 69 000 руб.
Номенклатурный номер: 8004879418
Артикул: 74546-0802
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Computer Cables
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Cable Length: 2 m
Connector End A Pin Count: 68 Position
Connector End A: PCI Express
Connector End B Pin Count: 68 Position
Connector End B: PCI Express
Current Rating: 1 A
Description/Function: iPass PCIe x8 Cable Assembly, 28 AWG, 2 m Length
Factory Pack Quantity: Factory Pack Quantity: 10
Gender: Male/Male
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0745460802
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Series: 74546
Subcategory: Cable Assemblies
Type: PCIe Cable
Voltage Rating: 30 VDC
Wire Gauge - AWG: 28 AWG
Connector 1 PCIe
Connector 1 Gender Male
Connector 2 PCIe
Connector 2 Gender Male
Current Rating 1 A
Series 74546
Shielding Shielded
Voltage Rating 30 V dc
Вес, г 5

Техническая документация

Datasheet
pdf, 29 КБ
Datasheet
pdf, 29 КБ