74546-0813, Computer Cables 8x PCIe Cable Assemb able Assembly - .5m

74546-0813, Computer Cables 8x PCIe Cable Assemb able Assembly - .5m
Изображения служат только для ознакомления,
см. техническую документацию
51 290 руб.
от 10 шт.45 030 руб.
Добавить в корзину 1 шт. на сумму 51 290 руб.
Номенклатурный номер: 8004879419
Артикул: 74546-0813
Бренд: Molex

Описание

Wire & Cable\Cable Assemblies\Computer Cables
High-Speed Solutions

Molex High-Speed Solutions meet the most stringent high-speed performance requirements. The broad connector portfolio supports a wide range of data rates in multiple sizes and shapes. High-speed interconnect solutions provide the flexibility and scalability required to meet the demands of next-generation systems.

Технические параметры

Brand: Molex
Cable Length: 500 mm
Connector End A Pin Count: 68 Position
Connector End A: PCI Express
Connector End B Pin Count: 68 Position
Connector End B: PCI Express
Current Rating: 1 A
Description/Function: iPass PCIe x8 Cable Assembly, 24 AWG, 0.5 m Length
Factory Pack Quantity: Factory Pack Quantity: 15
Gender: Plug(Male)
Manufacturer: Molex
Packaging: Bulk
Part # Aliases: 0745460813
Product Category: Computer Cables
Product Type: Computer Cables
Product: I/O Cables
Series: 74546
Subcategory: Cable Assemblies
Type: PCIe Cable
Voltage Rating: 30 VDC
Wire Gauge - AWG: 28 AWG
Вес, г 208.7

Техническая документация

Datasheet
pdf, 29 КБ