78864-0001, Power to the Board 1.6mm Pitch Comp Conn Dual Row 4Ckt

Фото 1/2 78864-0001, Power to the Board 1.6mm Pitch Comp Conn Dual Row 4Ckt
Изображения служат только для ознакомления,
см. техническую документацию
140 руб.
от 10 шт.110 руб.
от 100 шт.76 руб.
от 500 шт.69.72 руб.
Добавить в корзину 1 шт. на сумму 140 руб.
Номенклатурный номер: 8004879876
Артикул: 78864-0001
Бренд: Molex

Описание

Connectors\Power Connectors\Power to the Board
Compression Connectors

Molex Compression Connectors for mobile devices are dual-row, surface mount, halogen-free connectors with linear or staggered contacts. These miniature and mechanically resilient compression connectors provide excellent electrical contact for reliable operations in ultra-slim mobile devices. 78864 series connectors feature low-level contact resistance of 30mΩ. This assures the operational performance of the connector at extremely low current levels. The 78864 series also has a low working height of 1.20mm that provides significant vertical space savings for ultra-slim applications. The dimpled mating contacts of the 78864 series helps to maintain high contact pressure for enhanced electrical reliability. The high terminal retention force of the 78864 and 78732 series protects terminal solder joints against compressive stresses during mating. Molex compression connectors also feature high shock resistance of up to 30G (78732) or 50G (78864), ensuring uninterrupted electrical connectivity in shock conditions.

Технические параметры

Brand: Molex
Contact Material: Copper Alloy
Contact Plating: Gold
Current Rating: 1 A
Factory Pack Quantity: Factory Pack Quantity: 2500
Housing Color: Black
Housing Material: Liquid Crystal Polymer(LCP)
Manufacturer: Molex
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Vertical
Mounting Style: SMD/SMT
Number of Positions: 4 Position
Number of Rows: 2 Row
Pitch: 1.6 mm
Product Category: Power to the Board
Product Type: Power to the Board
Series: 78864
Subcategory: Power Connectors
Termination Style: Solder
Tradename: Molex
Voltage Rating: 10 V
Вес, г 0.03

Техническая документация

Datasheet
pdf, 33 КБ