GS102301, Speed Sensors HALL EFFCT 6mA 24VDC Conctr Type IP67

GS102301, Speed Sensors HALL EFFCT 6mA 24VDC Conctr Type IP67
Изображения служат только для ознакомления,
см. техническую документацию
111 шт., срок 7-9 недель
9 490 руб.
от 10 шт.8 480 руб.
от 25 шт.7 770 руб.
от 50 шт.7 761.47 руб.
Добавить в корзину 1 шт. на сумму 9 490 руб.
Номенклатурный номер: 8004883870
Артикул: GS102301
Бренд: ZF Electronics

Описание

Sensors\Motion & Position Sensors\Speed Sensors
GS102301 Geartooth Speed Sensor
ZF ElectronicsGS102301 Geartooth Speed Sensor is a threaded, straight, sealed connector rated to IEC60529 IP68 for immersion and is resistant to fuels, solvents, and lubricants associated with engines, transmissions, brakes, and chassis systems. Cherry's GS102301 Geartooth Speed Sensor is capable of operating up to 140 C, is ESD resistant to 15kV (contact discharge), operates at near zero speed, and is installed with a Viton o-ring that installs into a standard M20 x 1.5 o-ring port. Applications include transmission speed, wheel speed, engine speed, and anti-lock braking systems.

Технические параметры

Brand: ZF
Factory Pack Quantity: Factory Pack Quantity: 50
Manufacturer: ZF Electronics
Maximum Operating Temperature: +140 C
Maximum Output Current: 25 mA
Minimum Operating Temperature: -40 C
Mounting Style: Screw
Operating Supply Current: 6 mA
Operating Supply Voltage: 16 V
Output Voltage: 600 mV
Packaging: Box
Product Category: Speed Sensors
Product Type: Speed Sensors
Subcategory: Sensors
Supply Voltage - Max: 16 V
Вес, г 30.79

Техническая документация

Datasheet GS102301
pdf, 298 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.