154H, Power Inductors - Leaded DC reactor, filter choke, open channel mount, inductance 4H, DC current 50 ma.
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
4 шт., срок 7-9 недель
4 200 руб.
Добавить в корзину 1 шт.
на сумму 4 200 руб.
Описание
Passive Components\Inductors, Chokes & Coils\Power Inductors - Leaded
ChokesHammond Manufacturing Chokes feature classic products designed for low, medium, and heavy currents. This wide range of DC reactors and filter chokes are available in a variety of styles, including enclosed, potted, channel mount, and bracket mount. These RoHS-compliant chokes offer a tolerance of 15% for both inductance and resistance, and the inductances measured at the rated DC current.
Технические параметры
Application: | DC Filtering |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Inductance: | 4 H |
Manufacturer: | Hammond |
Maximum DC Current: | 50 mA |
Maximum DC Resistance: | 300 Ohms |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Chassis Mount |
Product Category: | Power Inductors-Leaded |
Product Type: | Power Inductors-Leaded |
Product: | Power Inductors |
Series: | 153-159 Series |
Shielding: | Unshielded |
Subcategory: | Inductors, Chokes & Coils |
Termination Style: | Wire Leads |
Termination: | Standard |
Tolerance: | 15% |
Type: | DC Filter Choke |
Current Rating (Amps) | 50mA |
DC Resistance (DCR) | 300Ohm |
ECCN | EAR99 |
Height - Seated (Max) | 1.190"" (30.23mm) |
HTSUS | 8504.50.4000 |
Inductance | 4H |
Moisture Sensitivity Level (MSL) | Not Applicable |
Mounting Type | Chassis Mount |
Package | Bulk |
Package / Case | Nonstandard |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 154 -> |
Shielding | Unshielded |
Size / Dimension | 2.060"" L x 1.250"" W (52.32mm x 31.75mm) |
Tolerance | В±15% |
Вес, г | 113.4 |
Техническая документация
Дополнительная информация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары