1650H, Audio Transformers / Signal Transformers Output transformer, push-pull, 40W, primary 6,600 ct, 200 ma, secondary 4-8-16
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
39 410 руб.
Добавить в корзину 1 шт.
на сумму 39 410 руб.
Описание
Passive Components\Audio Transformers / Signal Transformers
Push-Pull Tube Audio Output CircuitsHammond Manufacturing Push-Pull Tube Audio Output Circuits are designed for general-purpose use and, depending on the series, replacement use in push-pull tube output circuits. The 125A-125E Series, 125H Series, and 125J Series all feature 150Hz to 15kHz frequency response at full rated power (±1dB max., ref. 1kHz). The 1608-1650 Series, 1608A-1650A Series, and 1650P Series all offer 30Hz to 30kHz minimum frequency response at full rated power (±1dB max., ref. 1kHz). Hammond Manufacturing Push-Pull Tube Audio Output Circuits are RoHS compliant and designed for maximum versatility.
Технические параметры
Application: | Tube Output Push Pull |
Brand: | Hammond Manufacturing |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Frequency Range: | 30 Hz to 30 kHz |
Manufacturer: | Hammond |
Number of Channels: | Single |
Power Rating: | 40 W |
Primary Impedance: | 6600 Ohms |
Product Category: | Audio Transformers/Signal Transformers |
Product Type: | Audio & Signal Transformers |
Product: | Tube Application Power Transformers |
Secondary Impedance: | 16 Ohms |
Series: | 1608-1650 Series |
Shielding: | Shielded |
Subcategory: | Transformers |
Termination Style: | Wire Lead |
Type: | Push-Pull |
ECCN | EAR99 |
Frequency Range | 30Hz ~ 30kHz |
Frequency Response | В±1dB |
Height - Seated (Max) | 3.810"" (96.77mm) |
HTSUS | 8504.31.4035 |
Impedance - Primary (Ohms) | 6.6kCT |
Impedance - Secondary (Ohms) | 4, 8, 16 |
Insertion Loss | В±1dB |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Chassis Mount |
Package | Bulk |
Power Level | 40W |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 1600 -> |
Size / Dimension | 4.000"" L x 3.130"" W (101.60mm x 79.50mm) |
Termination Style | Wire Leads |
Transformer Type | Push-Pull Audiophile, Ultra-Linear - Tube Output |
Weight | 6.5 lbs (2.9 kg) |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары