PML065-150, Switching Power Supplies 65W 15V 4.34A Open Medical 2x4

PML065-150, Switching Power Supplies 65W 15V 4.34A Open Medical 2x4
Изображения служат только для ознакомления,
см. техническую документацию
30 шт., срок 7-9 недель
6 210 руб.
от 10 шт.5 270 руб.
от 25 шт.5 040 руб.
Добавить в корзину 1 шт. на сумму 6 210 руб.
Номенклатурный номер: 8004885939
Артикул: PML065-150
Бренд: Phihong

Описание

Power\Power Supplies\Switching Power Supplies
PML065 Switching Power Supplies
Phihong PML065 Switching Power Supplies are 65W, open frame, low cost, and low profile medical power supplies. These power supplies feature Over Voltage Protection (OVP), Short Circuit Protection (SCP), and Over Current Protection (OCP). The PML065 power supplies meet DOE Level VI standards. These power supplies comply with the Means of Protection for Patients (MOPP x 2) and IEC/EN/ANSI/AAMI ES 60601-1 third edition amendment for security standards. The PML065 power supplies offer touch current less than 100µ and leakage current less than 0.1m. These power supplies are ideally used in medical devices and diagnostic equipment.

Технические параметры

Approvals: IEC/EN/ANSI/AAMI ES 60601-1
Brand: Phihong
Compliance: IEC/EN/ANSI/AAMI ES 60601-1
Efficiency: 88%
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Medical
Input Frequency: 50 Hz to 60 Hz
Input Voltage: 100 VAC to 240 VAC
Load Regulation: Regulated
Manufacturer: Phihong
Maximum Operating Temperature: +50 C
Minimum Operating Temperature: 0 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Open Frame
Output Current-Channel 1: 4.34 A
Output Power: 65 W
Output Voltage-Channel 1: 15 VDC
Part # Aliases: PML065-150-R
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Series: PML065
Subcategory: AC-DC Power Supply
Вес, г 141

Техническая документация

Datasheet
pdf, 430 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.