CMF23H-153191-B, Common Mode Chokes / Filters Common Mode Inductor: L = 15mH +30/-50% at 1Khz, I = 1.9A max. , B = Bulk Packaging

CMF23H-153191-B, Common Mode Chokes / Filters Common Mode Inductor: L = 15mH +30/-50% at 1Khz, I = 1.9A max. , B = Bulk Packaging
Изображения служат только для ознакомления,
см. техническую документацию
59 шт., срок 7-9 недель
800 руб.
от 10 шт.640 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004886000
Артикул: CMF23H-153191-B
Бренд: Triad Magnetics

Описание

Passive Components\Inductors, Chokes & Coils\Common Mode Chokes / Filters
CMF Common Mode Frame Chokes

Triad Magnetics CMF Series Common Mode Frame Chokes provide exceptional common-mode suppression and stray inductance to suppress differential mode noise. The CMF Series combines the features of two separate components into one. The chokes are compact and are available in either vertical configuration (uses minimal board area) or horizontal configuration (low profile applications). Triad Magnetics CMF chokes feature a 250VAC rated voltage, a 0.45A to 2.3A rated current range, and a 10mH to 100mH inductance range. The Triad Magnetics CMF Series have an operating temperature of -40°C to +105°C and creepage and clearance of >3mm. The components are frequently used in LED lighting, electronics ballast, and switch-mode power supplies.

Технические параметры

Brand: Triad Magnetics
Factory Pack Quantity: Factory Pack Quantity: 1
Inductance: 15 mH
Lead Diameter: 0.7 mm
Manufacturer: Triad Magnetics
Maximum DC Current: 1.9 A
Maximum DC Resistance: 310 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: Horizontal Mount
Number of Channels: 1 Channel
Product Category: Common Mode Chokes/Filters
Product Type: Common Mode Chokes
Product: Common Mode Chokes
Series: CMF
Subcategory: Inductors, Chokes & Coils
Termination Style: Radial
Test Frequency: 10 kHz
Tolerance: -30%, +50%
Type: Common Mode Frame Choke
Вес, г 17

Техническая документация

Datasheet
pdf, 376 КБ

Дополнительная информация

Калькуляторы группы «Дроссели подавления ЭМП»

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.