ATF1502ASL-25AU44, CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP LO-PWR 5V-25NS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
920 руб.
от 25 шт. —
750 руб.
от 100 шт. —
670 руб.
Добавить в корзину 1 шт.
на сумму 920 руб.
Описание
Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CPLD ATF1500 Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin TQFP Tray
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 60 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 750 |
Number of I/Os: | 32 I/O |
Number of Macrocells: | 32 Macrocell |
Operating Supply Voltage: | 5 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 25 ns |
Series: | ATF1502ASL |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Family Name | ATF1502AS |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 5.25 V |
Maximum Operating Temperature | +85 °C |
Memory Type | EEPROM |
Minimum Operating Supply Voltage | 4.75 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 2 |
Number of Macro Cells | 32 |
Number of User I/Os | 32 |
Package Type | TQFP |
Pin Count | 44 |
Propagation Delay | 25ns |
Propagation Delay Test Condition | 35pF |
Re-programmability Support | Yes |
Width | 10.1mm |
Automotive | No |
Data Gate | No |
Device System Gates | 750 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | Yes |
Lead Shape | Gull-wing |
Maximum Clock to Output Delay (ns) | 13 |
Maximum Internal Frequency (MHz) | 60 |
Maximum Number of User I/Os | 32 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 25 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Flip Flops | 32 |
Number of Global Clocks | 3 |
Packaging | Tray |
Part Status | Active |
PCB changed | 44 |
PPAP | No |
Product Terms | 40 |
Program Memory Type | EEPROM |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 25 |
Standard Package Name | QFP |
Supplier Package | TQFP |
Supplier Temperature Grade | Industrial |
Tradename | ATF1500 |
Typical Operating Supply Voltage (V) | 5 |
Base Part Number | ATF1502ASL |
Delay Time tpd(1) Max | 25.0ns |
Manufacturer | Microchip Technology |
Number of I/O | 32 |
Number of Macrocells | 32 |
Operating Temperature | -40В°C ~ 85В°C(TA) |
Package / Case | 44-TQFP |
Programmable Type | In System Programmable(min 10K program/erase cycles) |
Series | ATF15xx |
Supplier Device Package | 44-TQFP(10x10) |
Voltage Supply - Internal | 4.5V ~ 5.5V |
Вес, г | 0.27 |
Техническая документация
Datasheet
pdf, 955 КБ
Datasheet
pdf, 1680 КБ
Datasheet
pdf, 1010 КБ
Datasheet
pdf, 848 КБ
Datasheet ATF1502AS, ATF1502ASL
pdf, 956 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары