ATF1502ASL-25JU44, CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP LO-PWR 5V-25NS

ATF1502ASL-25JU44, CPLD - Complex Programmable Logic Devices CPLD 32 MACROCELL ISP LO-PWR 5V-25NS
Изображения служат только для ознакомления,
см. техническую документацию
800 руб.
от 27 шт.650 руб.
Добавить в корзину 1 шт. на сумму 800 руб.
Номенклатурный номер: 8004886737
Артикул: ATF1502ASL-25JU44

Описание

Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CPLD ATF1502ASL Family 750 Gates 32 Macro Cells 50MHz 5V 44-Pin PLCC - Bulk (Alt: ATF1502ASL-25JU44)

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 27
Manufacturer: Microchip
Maximum Operating Frequency: 60 MHz
Maximum Operating Temperature: +85 C
Memory Type: EEPROM
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Gates: 750
Number of I/Os: 32 I/O
Number of Macrocells: 32
Operating Supply Voltage: 5 V
Package / Case: PLCC-44
Packaging: Tube
Product Category: CPLD-Complex Programmable Logic Devices
Product Type: CPLD-Complex Programmable Logic Devices
Propagation Delay - Max: 25 ns
Series: ATF1502ASL
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Brand Microchip Technology/Atmel
Factory Pack Quantity 27
Height 3.48 mm
Length 16.7 mm
Manufacturer Microchip
Maximum Operating Frequency 60 MHz
Maximum Operating Temperature +85 C
Memory Type EEPROM
Minimum Operating Temperature -40 C
Moisture Sensitive Yes
Mounting Style SMD/SMT
Number of Gates 750
Number of I/Os 32 I/O
Number of Logic Array Blocks - LABs -
Number of Macrocells 32
Operating Supply Voltage 5 V
Package / Case PLCC-44
Packaging Tube
Product ATF1502ASL
Product Category CPLD-Complex Programmable Logic Devices
Propagation Delay - Max 25 ns
RoHS Details
Supply Voltage - Max 5.5 V
Supply Voltage - Min 4.5 V
Unit Weight 0.084185 oz
Width 16.7 mm
Вес, г 2.387

Техническая документация

Datasheet
pdf, 955 КБ

Дополнительная информация

Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем