ATF1504ASV-15AU44, CPLD - Complex Programmable Logic Devices CPLD 64 MACROCELL w/ISP STD PWR 3.3V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 200 руб.
от 25 шт. —
980 руб.
от 100 шт. —
887 руб.
Добавить в корзину 1 шт.
на сумму 1 200 руб.
Описание
Semiconductors\Programmable Logic ICs\CPLD - Complex Programmable Logic Devices
CPLD, EEPROM, 64 MACROCELL, 15NS, TQFP-44, CPLD Type:EEPROM, No. of Macrocells:64, No. of I/O's:32I/O's, Logic Case Style:TQFP, No. of Pins:44Pins, Frequency:100MHz, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Packaging:Each , RoHS Compliant: Yes
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 160 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 76.9 MHz |
Maximum Operating Temperature: | +85 C |
Memory Type: | EEPROM |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of Gates: | 1500 |
Number of I/Os: | 32 I/O |
Number of Macrocells: | 64 |
Operating Supply Voltage: | 3.3 V |
Package / Case: | TQFP-44 |
Packaging: | Tray |
Product Category: | CPLD-Complex Programmable Logic Devices |
Product Type: | CPLD-Complex Programmable Logic Devices |
Propagation Delay - Max: | 15 ns |
Series: | ATF1504ASV/L |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 3 V |
# I/Os (Max) | 32 |
# Macrocells | 64 |
Family Name | ATF1500 |
Frequency | 76.9(MHz) |
Memory Type | ROMLESS |
Mounting | Surface Mount |
Number of Usable Gates | 1500 |
Operating Supply Voltage (Max) | 3.6(V) |
Operating Supply Voltage (Min) | 3(V) |
Operating Supply Voltage (Typ) | 3.3(V) |
Operating Temp Range | -40C to 85C |
Operating Temperature (Max) | 85C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 44 |
Programmable | Yes |
Propagation Delay Time | 15(ns) |
Rad Hardened | No |
In System Programmability | In System |
Mounting Type | Surface Mount |
Number of Macro Cells | 64 |
Number of User I/Os | 64 |
Propagation Delay | 15ns |
Вес, г | 3.7 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары