ATF16LV8C-10JU, EEPLD - Electronically Erasable Programmable Logic Devices 250 GATE STANDARD POWER 3V - 10NS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
720 руб.
от 25 шт. —
600 руб.
от 96 шт. —
537 руб.
Добавить в корзину 1 шт.
на сумму 720 руб.
Описание
Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
SPLD ATF16LV8C Family 250 Gates 8 Macro Cells 83.3MHz 3.3V/5V 20-Pin PLCC Tube
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 48 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 83.3 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 8 I/O |
Number of Macrocells: | 8 |
Operating Supply Current: | 60 mA |
Operating Supply Voltage: | 3 V to 5.5 V |
Package / Case: | PLCC-20 |
Packaging: | Tube |
Product: | High Performance EECMOS PLDs |
Propagation Delay - Max: | 10 ns |
Series: | ATF16LV8C |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 3 V |
Automotive | No |
Device System Gates | 250 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | J-Lead |
Maximum Number of User I/Os | 8 |
Maximum Operating Current (mA) | 60 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Macro Cells | 8 |
Opr. Frequency (MHz) | 83.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Product Terms | 8 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Tradename | ATF16LV8 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Вес, г | 0.72 |
Техническая документация
Datasheet
pdf, 169 КБ
Datasheet ATF16LV8C-10JU
pdf, 154 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары