ATF22LV10C-10JU, EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE STANDARD POWER 3.3V - 10NS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
590 руб.
от 25 шт. —
500 руб.
от 114 шт. —
431 руб.
Добавить в корзину 1 шт.
на сумму 590 руб.
Описание
From Atmel, this high-performance programmable logic device boasts low power, high reliability and an industry standard architecture.
Технические параметры
Fabrication Technology | CMOS, TTL |
Family Name | ATF22LV10C |
Maximum Internal Frequency | 83.3MHz |
Maximum Operating Supply Voltage | 5.5 V |
Maximum Operating Temperature | +80 °C |
Maximum Propagation Delay Time | 10ns |
Minimum Operating Supply Voltage | 3 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Gates | 350 |
Number of Macro Cells | 10 |
Number of User I/Os | 10 |
Package Type | PLCC |
Pin Count | 28 |
Propagation Delay Test Condition | 35pF |
Re-programmability Support | Yes |
Width | 11.58mm |
Automotive | No |
Device System Gates | 500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
In-System Programmability | No |
Lead Shape | J-Lead |
Maximum Number of User I/Os | 10 |
Maximum Operating Current (mA) | 90 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 10 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Opr. Frequency (MHz) | 83.3 |
Packaging | Tube |
Part Status | Active |
PCB changed | 28 |
PPAP | No |
Product Terms | 16 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 10 |
Standard Package Name | LCC |
Supplier Package | PLCC |
Supplier Temperature Grade | Industrial |
Tradename | ATF22LV10 |
Typical Operating Supply Voltage (V) | 3.3|5 |
Maximum Operating Current - (mA) | 90 |
Maximum Operating Supply Voltage - (V) | 5.5 |
Maximum Propagation Delay Time - (ns) | 10 |
Military | No |
Minimum Operating Supply Voltage - (V) | 3 |
Operating Temperature - (??C) | -40~85 |
Opr. Frequency - (MHz) | 83.3 |
Вес, г | 1.183 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары