ATF22V10CQZ-20XU, EEPLD - Electronically Erasable Programmable Logic Devices 500 GATE HI SPD ZERO/QRTR PWR 5V
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
880 руб.
от 25 шт. —
720 руб.
от 100 шт. —
641 руб.
Добавить в корзину 1 шт.
на сумму 880 руб.
Описание
Semiconductors\Programmable Logic ICs\EEPLD - Electronically Erasable Programmable Logic Devices
SPLD ATF22V10CQZ Family 500 Gates 10 Macro Cells 50MHz 5V 24-Pin TSSOP Tube
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 62 |
Manufacturer: | Microchip |
Maximum Operating Frequency: | 50 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 10 I/O |
Number of Macrocells: | 10 |
Operating Supply Current: | 80 mA |
Operating Supply Voltage: | 5 V |
Package / Case: | TSSOP-24 |
Packaging: | Tube |
Propagation Delay - Max: | 20 ns |
Series: | ATF22V10C |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 5.5 V |
Supply Voltage - Min: | 4.5 V |
Automotive | No |
Device System Gates | 500 |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Family Name | ATF22V10CQZ |
In-System Programmability | No |
Lead Shape | Gull-wing |
Maximum Number of User I/Os | 10 |
Maximum Operating Current (mA) | 80 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Propagation Delay Time (ns) | 20 |
Minimum Operating Supply Voltage (V) | 4.5 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Macro Cells | 10 |
Opr. Frequency (MHz) | 50 |
Packaging | Tube |
Part Status | Active |
PCB changed | 24 |
Pin Count | 24 |
PPAP | No |
Product Terms | 16 |
Programmability | Yes |
Reprogrammability Support | Yes |
Speed Grade | 20 |
Standard Package Name | SOP |
Supplier Package | TSSOP |
Supplier Temperature Grade | Industrial |
Tradename | ATF22V10 |
Typical Operating Supply Voltage (V) | 5 |
Вес, г | 0.21 |
Техническая документация
Datasheet
pdf, 1823 КБ
Datasheet ATF22V10CQZ-20XU
pdf, 1846 КБ
Дополнительная информация
Калькуляторы группы «Микросхемы программируемой логики»
Типы корпусов импортных микросхем
Похожие товары