AT30TS750A-XM8M-B, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz

Фото 1/2 AT30TS750A-XM8M-B, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
430 руб.
от 25 шт.340 руб.
от 96 шт.307 руб.
Добавить в корзину 1 шт. на сумму 430 руб.
Номенклатурный номер: 8004887058
Артикул: AT30TS750A-XM8M-B

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
The Microchip AT30TS750A combines precision temperature monitoring and non-volatile (NVM) registers. The value-added NVM registers allow user configuration settings to be permanently retained across power cycles to simplify the system design, reduce processor start-up code, and improve system reliability.

Технические параметры

Accuracy: +/-0.5 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 96
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 75 uA
Output Type: Digital
Package / Case: MSOP-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: 30TS750A
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Accuracy ±1%
Mounting Type Surface Mount
Operating Temperature Range -55 → 125 °C
Output Type Digital
Package Type 8-MSOP
Pin Count 8
Sensor Function Temperature

Техническая документация

Datasheet
pdf, 1650 КБ
Datasheet AT30TS750A-XM8M-T
pdf, 1649 КБ