AT30TSE752A-SS8M-B, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz

AT30TSE752A-SS8M-B, Board Mount Temperature Sensors 1-ch TmpSnsr NV Reg I2C 1.7V-5.5V 1MHz
Изображения служат только для ознакомления,
см. техническую документацию
460 руб.
от 25 шт.370 руб.
от 100 шт.352 руб.
Добавить в корзину 1 шт. на сумму 460 руб.
Номенклатурный номер: 8004887066
Артикул: AT30TSE752A-SS8M-B

Описание

Sensors\Temperature Sensors\Board Mount Temperature Sensors
Datacom
Microchip Technology Datacom is a comprehensive product portfolio for Data Center infrastructure that includes value-added data center solutions. These solutions include Power Management, Mixed-Signal, Security, Signal Integrity, Timing, FPGAs, MPUs, Co-Processors, and Management software. Microchip Technology is ready to help design, deploy, and manage any type of data center infrastructure equipment with solutions that support very high densities, low latency, flexibility, compatibility, and scalability.

Технические параметры

Accuracy: +/-2 C
Brand: Microchip Technology
Configuration: Local
Factory Pack Quantity: Factory Pack Quantity: 100
Interface Type: 2-Wire, I2C, SMBus
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Current: 75 uA
Output Type: Digital
Package / Case: SOIC-Narrow-8
Packaging: Tube
Product Category: Board Mount Temperature Sensors
Product Type: Temperature Sensor ICs
Product: Temperature Sensors
Resolution: 12 bit
Series: 30TSE752A
Shutdown: Shutdown
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.7 V
Temperature Threshold: Programmable
Type: Temperature Sensor
Вес, г 0.08

Техническая документация

Datasheet
pdf, 1994 КБ