AT42QT1050-MMHR, Capacitive Touch Sensors 5 Chnl Q ADC I2C
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
420 руб.
от 25 шт. —
360 руб.
от 100 шт. —
316 руб.
от 6000 шт. —
272.78 руб.
Добавить в корзину 1 шт.
на сумму 420 руб.
Описание
Sensors\Capacitive Touch Sensors
QTouch™ Sensor ICsMicrochip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Number of Channels: | 5 Channel |
Package / Case: | VQFN-20 |
Packaging: | Reel, Cut Tape |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button |
Subcategory: | Sensors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C |
Lead Shape | No Lead |
Maximum Load Capacitance (pF) | 30 |
Maximum Low Level Output Voltage (V) | 0.6 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Rise Time (ns) | 300 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 5 |
Number of Keys | 4 Key |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Resolution (bit) | 8 |
Spread Spectrum | Yes |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Type | Capacitive |
Вес, г | 0.07 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем
Похожие товары