AT42QT1070-SSUR, Capacitive Touch Sensors QTouch 7 Channel Touch Sensor IC

Фото 1/2 AT42QT1070-SSUR, Capacitive Touch Sensors QTouch 7 Channel Touch Sensor IC
Изображения служат только для ознакомления,
см. техническую документацию
360 руб.
от 10 шт.330 руб.
от 25 шт.313 руб.
от 100 шт.273.71 руб.
Добавить в корзину 1 шт. на сумму 360 руб.
Номенклатурный номер: 8004887140
Артикул: AT42QT1070-SSUR

Описание

Sensors\Capacitive Touch Sensors
QTouch™ Sensor ICs

Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Number of Channels: 7 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: SOIC-14
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button, Slider, Proximity
Series: AT42QT1070
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Termination Style: SMD/SMT
Packaging Tape and Reel
Interface Type Serial-I2C
Maximum Operating Temperature +85 °C
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Package Type SOIC
Pin Count 14
Sensing Technology Spread-Spectrum Charge-Transfer
Sensor Type Touch Screen Controllers
Typical Operating Supply Voltage 1.8 to 5.5 V
Width 3.998mm
Factory Pack Quantity: 3000
Packaging: Reel, Cut Tape
Part # Aliases: AT42QT1070-SSUR
Вес, г 0.2

Техническая документация

Datasheet
pdf, 399 КБ
Datasheet
pdf, 1680 КБ
Datasheet AT42QT1070-SSUR
pdf, 274 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем