AT42QT1481-AU, Capacitive Touch Sensors QMatrix FMEA 48 Key Snsr IC

AT42QT1481-AU, Capacitive Touch Sensors QMatrix FMEA 48 Key Snsr IC
Изображения служат только для ознакомления,
см. техническую документацию
1 600 руб.
от 25 шт.1 310 руб.
от 100 шт.1 110 руб.
Добавить в корзину 1 шт. на сумму 1 600 руб.
Номенклатурный номер: 8004887148
Артикул: AT42QT1481-AU

Описание

Sensors\Capacitive Touch Sensors
AT42QT1481 Capacitive Touch Controller
Microchip Technology AT42QT1481 Capacitive Touch Controller is a digital burst mode sensor, designed specifically for QMatrix layout touch controls. The Microchip QMatrix sensing algorithm (mutual capacitance) enables the designers to achieve more buttons than there are pins because of this matrix layout. The AT42QT1481 allows a wide range of key sizes and shapes to be mixed together in a single touch panel. The AT42QT1481 is designed for use with up to 48 keys. The device includes all signal processing functions necessary to provide stable sensing under a wide variety of changing conditions and frequencies. Only a few external parts are required for operation.

Технические параметры

Brand: Microchip Technology
Dimensions: 10 mm x 10 mm
Factory Pack Quantity: Factory Pack Quantity: 160
Interface Type: SPI, UART
Manufacturer: Microchip
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 48 Channel
Operating Supply Voltage: 4.75 V to 5.25 V
Package / Case: TQFP-44
Packaging: Tray
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button
Series: AT42QT1481
Subcategory: Sensors
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Termination Style: SMD/SMT
Вес, г 0.2733

Техническая документация

Datasheet
pdf, 779 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем