AT42QT2100-MUR, Capacitive Touch Sensors 7 Channel QTouch Touch Sensor IC

AT42QT2100-MUR, Capacitive Touch Sensors 7 Channel QTouch Touch Sensor IC
Изображения служат только для ознакомления,
см. техническую документацию
700 руб.
от 25 шт.620 руб.
от 100 шт.509 руб.
от 6000 шт.471.32 руб.
Добавить в корзину 1 шт. на сумму 700 руб.
Номенклатурный номер: 8004887149
Артикул: AT42QT2100-MUR

Описание

Sensors\Capacitive Touch Sensors
QTouch™ Sensor ICs Microchip Technology QTouch™ Sensor ICs arms designers with robust, reliable capacitive touch controls used in economical and elegant touchscreens that respond to a wide variety of touch types and gestures. The Microchip QTouch IC family derives its robust and reliable characteristics from the signal processing in the decision logic, which eliminates false triggering due to electrostatic spikes or momentary unintentional touch or proximity. The sensors in the Microchip QTouch IC can drive single or multiple keys, and each key can be set for an individual sensitivity level. QTouch technology can be deployed in normal touch mode or high-sensitivity proximity mode. In proximity mode, highly sensitive charge transfer proximity sensing is used to detect an end-user's approaching finger and has the user interface interrupt the electronic equipment or electrical appliance to initiate a system function.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: 6000
Manufacturer: Microchip
Moisture Sensitive: Yes
Package / Case: VQFN-32
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button, Slider, Wheel
Subcategory: Sensors
Вес, г 0.06

Техническая документация

Datasheet AT42QT2100-MUR
pdf, 465 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем