AT42QT2120-MMH, Capacitive Touch Sensors QTouchADC, 12 Button Wheel/Slider

AT42QT2120-MMH, Capacitive Touch Sensors QTouchADC, 12 Button Wheel/Slider
Изображения служат только для ознакомления,
см. техническую документацию
470 руб.
от 25 шт.420 руб.
от 100 шт.377 руб.
от 490 шт.325.50 руб.
Добавить в корзину 1 шт. на сумму 470 руб.
Номенклатурный номер: 8004887150
Артикул: AT42QT2120-MMH

Описание

Sensors\Capacitive Touch Sensors
AT42QT2120 QTouch 12-Channel Touch Sensor IC
Microchip AT42QT2120 QTouch 12-Channel Touch Sensor IC is a new capacitive touch controller for buttons, sliders, and wheels that delivers the longest capacitive proximity sensing range in the market today, stretching more than 10 inches (25cm). This longer range for the AT42QT2120 QTouch 12-Channel Touch Sensor IC, combined with other standard touch advantages — in noise immunity, Adjacent Key Suppression® (AKS®), conducted immunity, reduced BOM, and moisture tolerance — make Microchip the premier supplier for capacitive touch user interfaces. The new capacitive touch sensing algorithm in the Microchip AT42QT2120 QTouch 12-Channel Touch Sensor IC enables superior sensing because of faster acquisition times and shorter burst lengths that provide superior sensing range.

Технические параметры

Brand: Microchip Technology
Dimensions: 3 mm L x 3 mm W x 0.85 mm H
Factory Pack Quantity: Factory Pack Quantity: 490
Interface Type: I2C
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Channels: 12 Channel
Operating Supply Voltage: 1.8 V to 5.5 V
Package / Case: VQFN-20
Packaging: Tray
Product Category: Capacitive Touch Sensors
Product Type: Touch Sensors
Sensor Type: Button, Slider, Wheel, Proximity
Subcategory: Sensors
Termination Style: SMD/SMT
Вес, г 0.02

Техническая документация

Datasheet
pdf, 555 КБ

Дополнительная информация

Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем