AT42QT2120-MMHR, Capacitive Touch Sensors QTouchADC, 12 Button Wheel/Slider
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
530 руб.
от 10 шт. —
500 руб.
от 25 шт. —
454 руб.
от 100 шт. —
400.04 руб.
Добавить в корзину 1 шт.
на сумму 530 руб.
Описание
Sensors\Capacitive Touch Sensors
AT42QT2120 QTouch 12-Channel Touch Sensor ICMicrochip AT42QT2120 QTouch 12-Channel Touch Sensor IC is a new capacitive touch controller for buttons, sliders, and wheels that delivers the longest capacitive proximity sensing range in the market today, stretching more than 10 inches (25cm). This longer range for the AT42QT2120 QTouch 12-Channel Touch Sensor IC, combined with other standard touch advantages — in noise immunity, Adjacent Key Suppression® (AKS®), conducted immunity, reduced BOM, and moisture tolerance — make Microchip the premier supplier for capacitive touch user interfaces. The new capacitive touch sensing algorithm in the Microchip AT42QT2120 QTouch 12-Channel Touch Sensor IC enables superior sensing because of faster acquisition times and shorter burst lengths that provide superior sensing range.
Технические параметры
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 6000 |
Interface Type: | I2C |
Manufacturer: | Microchip |
Moisture Sensitive: | Yes |
Number of Channels: | 12 Channel |
Package / Case: | VQFN-20 |
Packaging: | Reel, Cut Tape |
Product Category: | Capacitive Touch Sensors |
Product Type: | Touch Sensors |
Sensor Type: | Button, Slider, Wheel, Proximity |
Subcategory: | Sensors |
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Interface Type | I2C |
Lead Shape | No Lead |
Maximum Load Capacitance (pF) | 30 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.8 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
Number of Channels per Chip | 11 |
Number of Keys | 12 Key |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 20 |
Pin Count | 20 |
PPAP | No |
Spread Spectrum | No |
Standard Package Name | QFN |
Supplier Package | VQFN EP |
Supplier Temperature Grade | Industrial |
Synchronous Pin | No |
Type | Capacitive |
Техническая документация
Дополнительная информация
Калькуляторы группы «Контроллеры Capacitive Touch, Proximity»
Типы корпусов импортных микросхем
Похожие товары