ATSAM3S4BA-MU, ARM Microcontrollers - MCU MRL A 256K Flash 48K SRAM Ind Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 880 руб.
от 25 шт. —
1 620 руб.
от 100 шт. —
1 370 руб.
от 260 шт. —
1 265.53 руб.
Добавить в корзину 1 шт.
на сумму 1 880 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
SAM3S ARM® Cortex®-M3 Flash-Based MicrocontrollersMicrochip Technology SAM3S ARM® Cortex®-M3 Flash-Based Microcontrollers family integrates features to simplify system design and reduce power consumption down to 2.3mW at 1MHz, 1.45mW/MHz at 64MHz operation, and 1.6uA in backup mode with the RTC running. Inspired by the best-selling SAM7S series, the SAM3S is the ideal migration path to a more powerful and feature-rich MCU. A renewed peripheral set provides system control, sensor interfaces, an optional external parallel bus interface, connectivity, and user interface support.
Технические параметры
ADC Resolution: | 12 bit |
Analog Supply Voltage: | 3.3 V |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 48 kB |
Data ROM Size: | 16 kB |
Factory Pack Quantity: Factory Pack Quantity: | 260 |
I/O Voltage: | 3.3 V |
Interface Type: | 2-Wire, RS-485, SPI, UART |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 64 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of ADC Channels: | 10 Channel |
Number of I/Os: | 47 I/O |
Number of Timers/Counters: | 6 Timer |
Package / Case: | QFN-64 |
Packaging: | Tray |
Processor Series: | AT91SAM3S |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM3S |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.9 V |
Supply Voltage - Min: | 1.62 V |
ADC Channels | 11 |
ADC Resolution - (bit) | 12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
DAC Channels | 2 |
DAC Resolution - (bit) | 12 |
Data Bus Width - (bit) | 32 |
Ethernet | 0 |
I2C | 2 |
I2S | 1 |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Maximum Clock Rate - (MHz) | 64 |
Maximum CPU Frequency - (MHz) | 64 |
Maximum Operating Supply Voltage - (V) | 1.95I3.6 |
Military | No |
Minimum Operating Supply Voltage - (V) | 1.62 |
No. of Timers | 3 |
Number of ADCs | Single |
Number of DACs | Single |
Number of I/Os | 47 |
Operating Temperature - (??C) | -40~85 |
Packaging | Tray |
Pin Count | 64 |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 48KB |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
UART | 2 |
USART | 2 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.21 |