Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAM3U2CA-AU, ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3

ATSAM3U2CA-AU, ARM Microcontrollers - MCU 128K Flash, 36K SRAM 32-bit ARM Cortex M3
Изображения служат только для ознакомления,
см. техническую документацию
1 720 руб.
от 25 шт.1 480 руб.
от 90 шт.1 260 руб.
Добавить в корзину 1 шт. на сумму 1 720 руб.
Номенклатурный номер: 8004887865
Артикул: ATSAM3U2CA-AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across a wide variety of applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Brand: Microchip Technology
Core: ARM Cortex M3
Data Bus Width: 32 bit
Data RAM Size: 36 kB
Factory Pack Quantity: Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: 3xUSART, 4xSPI, Bus, TWI
Manufacturer: Microchip
Maximum Clock Frequency: 96 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 57 I/O
Number of Timers/Counters: 8 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: ATSAM3x
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 128 kB
Program Memory Type: Flash
Series: SAM3U
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.95 V
Supply Voltage - Min: 1.62 V
Tradename: Cortex-M3, Cortex
Вес, г 1.3

Техническая документация

Datasheet
pdf, 5327 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем