ATSAM3U4EA-AU, ARM Microcontrollers - MCU 256K Flash, 52K SRAM 32-bit ARM Cortex M3
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 410 руб.
от 10 шт. —
2 280 руб.
от 25 шт. —
1 850 руб.
от 120 шт. —
1 716.19 руб.
Добавить в корзину 1 шт.
на сумму 2 410 руб.
Описание
Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
SAM3 Cortex-M3 MicrocontrollersMicrochip Technology SAM3 Cortex®-M3 Flash Microcontrollers combine high-speed USB and an integrated transceiver for fast up/downloading of data, robust EMI tolerance, and plug-and-play high-speed serial interconnectivity. Microchip SAM3 MCUs feature a 96MHz maximum operating frequency and a high data-bandwidth architecture based on a 5-layer bus matrix with 22 DMA channels and distributed memory. The SAM3 is touch-ready and offers native support for Microchip QTouch® technology for easy implementation of buttons, sliders, and wheels in your application. These Microchip MCUs are ideal for applications with intensive communications requirements, including high-speed gateways in industrial, medical, data processing, and consumer applications.
Технические параметры
ADC Resolution: | 12 bit |
Brand: | Microchip Technology |
Core: | ARM Cortex M3 |
Data Bus Width: | 32 bit |
Data RAM Size: | 52 kB |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
I/O Voltage: | 3.3 V |
Interface Type: | 2xTWI, 4xUSART, 5xSPI, Bus |
Manufacturer: | Microchip |
Maximum Clock Frequency: | 96 MHz |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 96 I/O |
Number of Timers/Counters: | 8 Timer |
Package / Case: | LQFP-144 |
Packaging: | Tray |
Processor Series: | ATSAM3x |
Product Category: | ARM Microcontrollers-MCU |
Product Type: | ARM Microcontrollers-MCU |
Product: | MCUs |
Program Memory Size: | 256 kB |
Program Memory Type: | Flash |
Series: | SAM3U |
Subcategory: | Microcontrollers-MCU |
Supply Voltage - Max: | 1.95 V |
Supply Voltage - Min: | 1.62 V |
Tradename: | Cortex-M3, Cortex |
ADC Channels | 8/8 |
ADC Resolution (bit) | 12/12 |
Automotive | No |
CAN | 0 |
Core Architecture | ARM |
Device Core | ARM Cortex M3 |
ECCN (US) | 3A991.a.2 |
Ethernet | 0 |
EU RoHS | Compliant |
Family Name | SAM3U |
I2C | 2 |
I2S | 1 |
Instruction Set Architecture | RISC |
Interface Type | I2C/I2S/SPI/UART/USART/USB |
Lead Shape | Gull-wing |
Maximum Clock Rate (MHz) | 96 |
Maximum CPU Frequency (MHz) | 96 |
Maximum Operating Supply Voltage (V) | 3.6 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 1.62 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 3 |
Number of ADCs | Dual |
Number of I/Os | 96 |
Packaging | Tray |
Parallel Master Port | No |
Part Status | Active |
PCB changed | 144 |
Pin Count | 144 |
PPAP | No |
Program Memory Size | 256KB |
Program Memory Type | Flash |
Programmability | Yes |
PWM | 4 |
RAM Size | 52KB |
Real Time Clock | Yes |
SPI | 5 |
Standard Package Name | QFP |
Supplier Package | LQFP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|1.8|2.5 |
UART | 1 |
USART | 4 |
USB | 1 |
Watchdog | 1 |
ADCs | 16x10/12 bit |
Data Bus Width | 32bit |
Data Rate | 400kbit/s |
Maximum Frequency | 96MHz |
Maximum Operating Temperature | +85 °C |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of ADC Units | 2 |
Number of I2C Channels | 2 |
Number of PWM Units | 1x16 bit |
Number of SPI Channels | 5 |
Number of UART Channels | 1 |
Number of USART Channels | 4 |
Package Type | LQFP |
Pulse Width Modulation | 1(4x16 bit) |
Typical Operating Supply Voltage | 3.6(Maximum)V |
USB Channels | 1 |
Width | 20mm |
MSL(Уровень чувствительности к влажности) | 3 |
Диапазон рабочих температур, °C | -40…+85 |
Интерфейс | EBI/EMI, I2C, Memory Card, SPI, SSC, UART/USART, USB |
Количество | вх./вых.-96 I/O |
Напряжение питания, В | 1.62…3.6 |
Описание | ARM® Cortex®-M3 SAM3U Microcontroller IC 32-Bit Single-Core 96MHz 256KB(256K x 8)FLASH 144-LQFP |
Память | программная(Flash)-256 кБ; ОЗУ(SRAM)-52 кБ |
Разрешение | АЦП:8x10 бит, 8x12 бит |
Тип | ARM Микроконтроллер 32 бит |
Тип монтажа | поверхностный(SMT) |
Транспортная упаковка: размер/кол-во | 58*46*36/180 |
Упаковка | TRAY, 60 шт. |
Частота, МГц | тактовая(max)-96 |
Ядро | ARM® Cortex®-M3 |
Вес, г | 1.29 |
Техническая документация
Дополнительная информация
Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем
Похожие товары