ATSAM4S2CA-AU, ARM Microcontrollers - MCU GRN MRL ALQFPGRNIND TEMPMRL A

ATSAM4S2CA-AU, ARM Microcontrollers - MCU GRN MRL ALQFPGRNIND TEMPMRL A
Изображения служат только для ознакомления,
см. техническую документацию
1 320 руб.
от 25 шт.1 080 руб.
от 90 шт.905 руб.
Добавить в корзину 1 шт. на сумму 1 320 руб.
Номенклатурный номер: 8004887957
Артикул: ATSAM4S2CA-AU

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-Bit SAM 4 Microcontrollers Microchip Technology 32-Bit SAM 4 Microcontrollers are based on the Arm® Cortex®-M4 core, operate at a maximum CPU speed of 120MHz, and feature up to 2048KB of Flash and up to 128KB of SRAM. The SAM 4 MCU family includes the connectivity-rich SAM 4E MCUs, the low-power SAM 4L MCUs, and the entry-level SAM 4N MCUs.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 1.2 V
Brand: Microchip Technology
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 64 kB
Data RAM Type: SRAM
Factory Pack Quantity: 90
I/O Voltage: 3.3 V
Interface Type: I2C, SPI, UART, USART
Manufacturer: Microchip
Maximum Clock Frequency: 120 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 16 Channel
Number of I/Os: 79 I/O
Number of Timers/Counters: 6 Timer
Package / Case: LQFP-100
Packaging: Tray
Processor Series: SAM4S
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCUs
Program Memory Size: 128 kB
Program Memory Type: Flash
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 1.32 V
Supply Voltage - Min: 1.08 V
Watchdog Timers: Watchdog Timer
Вес, г 20

Техническая документация

Дополнительная информация

Калькуляторы группы «Конденсаторы керамические SMD»