Реклама
Рекламодатель: АО «ЧИП и ДИП»
erid: LjN8KJZnZ

ATSAML21J18B-MUT, ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM

Фото 1/2 ATSAML21J18B-MUT, ARM Microcontrollers - MCU ARM Cortex-M0+ 256KBFlash 40KB SRAM
Изображения служат только для ознакомления,
см. техническую документацию
1 800 руб.
от 10 шт.1 710 руб.
от 25 шт.1 520 руб.
от 100 шт.1 296.16 руб.
Добавить в корзину 1 шт. на сумму 1 800 руб.
Номенклатурный номер: 8004888382
Артикул: ATSAML21J18B-MUT

Описание

Semiconductors\Embedded Processors & Controllers\Microcontrollers - MCU\ARM Microcontrollers - MCU
32-bit Microcontrollers

Microchip Technology 32-bit Microcontrollers (MCUs) provide the performance and functional capabilities to meet design needs across various applications. The broad 32-bit portfolio enables easy design scaling to meet market requirements. With a rich ecosystem of development tools, integrated development environments, and third-party partners, Microchip 32-bit microcontrollers accelerate a vast array of embedded designs ranging from secured Internet of Things (IoT) applications to general-purpose embedded control.

Технические параметры

ADC Resolution: 12 bit
Analog Supply Voltage: 3.3 V
Brand: Microchip Technology
Core: ARM Cortex M0+
DAC Resolution: 12 bit
Data Bus Width: 32 bit
Data RAM Size: 32 kB
Data RAM Type: SRAM
Factory Pack Quantity: Factory Pack Quantity: 4000
I/O Voltage: 3.3 V
Interface Type: I2C, LIN, SPI, USART, USB
Manufacturer: Microchip
Maximum Clock Frequency: 48 MHz
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of ADC Channels: 10 Channel
Number of I/Os: 51 I/O
Number of Timers/Counters: 6 Timer
Package / Case: VQFN-64
Product Category: ARM Microcontrollers-MCU
Product Type: ARM Microcontrollers-MCU
Product: MCU
Program Memory Size: 256 kB
Program Memory Type: Flash
Series: SAML21
Subcategory: Microcontrollers-MCU
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 1.62 V
Watchdog Timers: Watchdog Timer
ADC Channels 20
ADC Resolution (bit) 12
Analog Comparators 2
Automotive No
CAN 0
Core Architecture ARM
DAC Channels 2/2
DAC Resolution (bit) 12/12
Device Core ARM Cortex M0+
ECCN (US) 3A991a.2.
Ethernet 0
EU RoHS Compliant
Family Name SAM L
I2C 1
I2S 0
Instruction Set Architecture RISC
Interface Type I2C/SPI/USART
Lead Shape No Lead
Maximum Clock Rate (MHz) 48
Maximum CPU Frequency (MHz) 48
Maximum Operating Supply Voltage (V) 3.63
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.62
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 8
Number of ADCs Single
Number of DACs Dual
Number of I/Os 51
Packaging Tape and Reel
Parallel Master Port No
Part Status Active
PCB changed 64
Pin Count 64
PPAP No
Program Memory Size 256KB
Program Memory Type Flash
Programmability Yes
PWM 1
RAM Size 32KB
Real Time Clock No
SPI 6
Standard Package Name QFN
Supplier Package QFN EP
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 3.3
UART 0
USART 1
USB 0
Watchdog 1
Вес, г 0.21

Техническая документация

Datasheet
pdf, 8774 КБ

Дополнительная информация

Калькуляторы группы «Микроконтроллеры»
Типы корпусов импортных микросхем