ATZB-RF-233-1-CR, Zigbee Modules - 802.15.4 ZigBit Amp RF233

ATZB-RF-233-1-CR, Zigbee Modules - 802.15.4 ZigBit Amp RF233
Изображения служат только для ознакомления,
см. техническую документацию
8 000 руб.
от 200 шт.6 630 руб.
Добавить в корзину 1 шт. на сумму 8 000 руб.
Номенклатурный номер: 8004888915
Артикул: ATZB-RF-233-1-CR

Описание

Embedded Solutions\Wireless & RF Modules\Zigbee Modules - 802.15.4
Wireless Connectivity Microchip Technology Wireless Connectivity Solutions enable you to quickly incorporate connectivity into your designs with wireless ICs, modules, software, and development kits that make connecting effortless for your customers. Microchip's comprehensive wireless portfolio has the technology to meet your range, data rate, interoperability, frequency, and topology needs. Microchip Technology's fully certified modules enable drop-in wireless connectivity, saving development costs and reducing time to market.

Технические параметры

Antenna Connector Type: Chip
Brand: Microchip Technology
Data Rate: 2 Mb/s
Dimensions: 25 mm x 20 mm
Factory Pack Quantity: 200
Frequency: 2.4 GHz
Interface Type: SPI
Manufacturer: Microchip
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 3 V
Output Power: 20.5 dBm
Packaging: Bulk
Product Category: Zigbee Modules-802.15.4
Product Type: Zigbee Modules
Protocol - ANT, Thread, Zigbee - 802.15.4: 802.15.4, Zigbee
Range: 1.96 km
Sensitivity: -104 dBm
Subcategory: Wireless & RF Modules
Supply Current Receiving: 7.5 mA
Supply Current Transmitting: 157 mA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 2 V
Вес, г 5

Техническая документация

Datasheet
pdf, 327 КБ