ATTINY817-QTMOISTD

ATTINY817-QTMOISTD
Изображения служат только для ознакомления,
см. техническую документацию
43 620 руб.
Добавить в корзину 1 шт. на сумму 43 620 руб.
Номенклатурный номер: 8004888948

Описание

Embedded Solutions\Engineering Tools\Sensor Development Tools\Touch Sensor Development Tools
Sensor Development Kits

Microchip Technology Sensor Development Kits make it possible to accomplish a specific task or act as a use case for design projects. These simple and flexible development kits help realize project needs by supporting multiple sensor technologies, devices, and architectures.

Технические параметры

Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Microchip
Operating Supply Voltage: 1.8 V to 5 V
Product Category: Touch Sensor Development Tools
Product Type: Touch Sensor Development Tools
Product: Demonstration Kits
Qualification: AEC-Q100
Series: ATtiny817
Subcategory: Development Tools
Tool Is For Evaluation Of: ATtiny817
Tradename: AVR

Техническая документация

Datasheet
pdf, 4682 КБ