84137001, Solid State Relays - Industrial Mount SSR Relay, Panel Mount, IP20, 280VAC/10A, AC In, Zero Cross
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
20 090 руб.
Добавить в корзину 1 шт.
на сумму 20 090 руб.
Альтернативные предложения2
Описание
Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount
The GN Series offers a group of robust and versatile general-purpose AC and DC Panel Mount relays. These powerful single phase SSRs have superior thermal performance thanks to the use of DBC technology.
Технические параметры
Brand: | Crydom |
Contact Form: | SPST(1 Form A) |
Control Voltage Range: | 90 VAC to 280 VAC |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Input Current: | 6 mA to 10 mA |
IP Rating: | IP20 |
Load Current Rating: | 10 A |
Load Voltage Rating: | 24 VAC to 280 VAC |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +80 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Panel Mount |
Product Category: | Solid State Relays-Industrial Mount |
Product Type: | SSR-Solid State Relays |
Product: | Solid State Relays |
Relay Contact Form: | 1 Form A(SPST-NO) |
Series: | GN |
Subcategory: | Relays |
Termination Style: | Screw |
Type: | Indicator |
Capacitance | 8pF |
Control Voltage Range | 90 → 280 V ac |
Load Voltage Range | 24 → 280V ac |
Maximum Control Voltage | 280 V ac |
Maximum Load Current | 10 A |
Maximum Load Voltage | 280 V ac |
Maximum Operating Temperature | +80°C |
Maximum Turn On Time | 20ms |
Minimum Control Voltage | 90 V ac |
Minimum Load Current | 500 mA |
Minimum Load Voltage | 24 V ac |
Minimum Operating Temperature | -40°C |
Mounting Type | Panel Mount |
Off State Leakage Current | 0.1 mA |
Operating Temperature Range | -40 →+80°C |
Relay Type | AC |
Series | GN |
Standards Met | CE, EN 60950-1, UL |
Switching Type | Zero Cross |
Terminal Type | Screw |
Вес, г | 86.5 |
Техническая документация
Datasheet
pdf, 162 КБ
Datasheet
pdf, 79 КБ
Datasheet
pdf, 615 КБ
Datasheet
pdf, 7105 КБ
Зарубежные аналоги реле производства Протон
pdf, 410 КБ