M50100SB1600, Discrete Semiconductor Modules 100A 1600V BRIDGE MODULE POWER
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
41 060 руб.
Добавить в корзину 1 шт.
на сумму 41 060 руб.
Альтернативные предложения1
Описание
Semiconductors\Discrete Semiconductors\Discrete Semiconductor Modules
M50 Diode Power ModulesCrydom M50 Diode Power Modules have single- and three-phase diode high-surge current rectifier circuits providing highly efficient thermal management, extended life, and reliable performance. The devices feature up to 1600V blocking standard and 60A to 100A. Crydom M50 Diode Power Modules are available in five circuits, all models come in an industry-standard package, provide 2500 V RMS from all terminals to the baseplate, and are UL recognized.
Технические параметры
Brand: | Crydom |
Factory Pack Quantity: Factory Pack Quantity: | 10 |
Manufacturer: | Sensata |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Screw Mount |
Product Category: | Discrete Semiconductor Modules |
Product Type: | Discrete Semiconductor Modules |
Product: | Diode Power Modules |
Series: | M50 Diode |
Subcategory: | Discrete Semiconductor Modules |
Technology: | Si |
Type: | SCR Module |
Vf - Forward Voltage: | 1.2 V |
Vr - Reverse Voltage: | 1.6 kV |
Вес, г | 106 |
Техническая документация
Datasheet
pdf, 266 КБ
Диодно-тиристорные модули Crydom
pdf, 187 КБ