233009-06, AC Power Cords 10' GRY HOSPITL GRD

Фото 1/2 233009-06, AC Power Cords 10' GRY HOSPITL GRD
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
3 050 руб.
от 10 шт.2 610 руб.
от 25 шт.2 310 руб.
от 50 шт.2 228.81 руб.
Добавить в корзину 1 шт. на сумму 3 050 руб.
Альтернативные предложения1
Номенклатурный номер: 8004890842
Артикул: 233009-06

Описание

Wire & Cable\Cable Assemblies\AC Power Cords
Hospital Grade Power Cords

Qualtek's Hospital Grade Power Cords applications are patient care equipment cords with a temperature rating of 60 C

Технические параметры

Brand: Qualtek
Cable Length: 3 m
Conductor Color Coding: Black, White, Green
Current Rating: 10 A
Factory Pack Quantity: Factory Pack Quantity: 50
Jacket Color: Gray
Manufacturer: Qualtek
Plug: NEMA 5-15P-HG
Power Rating: 1.25 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C13
Region: North America
Shielding: Unshielded
Subcategory: Power Cords
Type: AC Power Hospital Grade Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 18 AWG
1st Connector NEMA 5-15P
2nd Connector IEC 320-C13
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Gray
Cord Type SJT
Current Rating (Amps) 10A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Hospital Grade
HTSUS 8544.42.9090
Length 10.00' (3.05m)
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Shielding Unshielded
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Voltage Rating 125VAC
Wire Gauge 18 AWG
Вес, г 299.8

Техническая документация

Datasheet 233009-06
pdf, 137 КБ
Datasheet 233009-06
pdf, 161 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.