233080-06, AC Power Cords 10' GRAY/GRAY PLUG 3 X 12 AWG HOSP

Фото 1/2 233080-06, AC Power Cords 10' GRAY/GRAY PLUG 3 X 12 AWG HOSP
Изображения служат только для ознакомления,
см. техническую документацию
68 шт., срок 7-9 недель
7 940 руб.
от 10 шт.6 180 руб.
от 20 шт.5 920 руб.
от 50 шт.5 327.31 руб.
Добавить в корзину 1 шт. на сумму 7 940 руб.
Альтернативные предложения1
Номенклатурный номер: 8004890844
Артикул: 233080-06

Описание

Wire & Cable\Cable Assemblies\AC Power Cords
Hospital Grade Power Cords
Qualtek's Hospital Grade Power Cords applications are patient care equipment cords with a temperature rating of 60ºC

Технические параметры

Brand: Qualtek
Cable Length: 3 m
Conductor Color Coding: Black, White, Green
Current Rating: 15 A
Factory Pack Quantity: Factory Pack Quantity: 100
Jacket Color: Gray
Manufacturer: Qualtek
Plug: NEMA 5-15P-HG
Power Rating: 2.5 kW
Product Category: AC Power Cords
Product Type: AC Power Cords
Receptacle: IEC-320-C19
Region: North America
Subcategory: Power Cords
Type: AC Power Hospital Grade Cord
Voltage Rating: 125 V
Wire Gauge - AWG: 12 AWG
1st Connector NEMA 5-15P
2nd Connector IEC 320-C19
Approval Agency Marking CSA, UL
Approved Countries Canada, United States
California Prop 65 Warning Information
Color Gray
Cord Type SJT
Current Rating (Amps) 15A
ECCN EAR99
Environmental Information http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd
Features Hospital Grade
HTSUS 8544.42.9090
Length 10.00' (3.05m)
Moisture Sensitivity Level (MSL) Not Applicable
Number of Conductors 3
Operating Temperature 60В°C
Package Bulk
RoHS Status ROHS3 Compliant
Style Male Pins (Blades) to Female Sockets (Slots)
Video File Qualtek Power Cords
Voltage Rating 125VAC
Wire Gauge 12 AWG
Вес, г 11.79

Техническая документация

Datasheet 233080-06
pdf, 153 КБ
Datasheet 233080-06
pdf, 135 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.