360007-01, AC Power Cords INTL 2.5M 2X.075 C7 EUROCORD (BLACK)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
209 шт., срок 7-9 недель
990 руб.
от 50 шт. —
870 руб.
от 100 шт. —
766 руб.
от 200 шт. —
672.14 руб.
Добавить в корзину 1 шт.
на сумму 990 руб.
Альтернативные предложения2
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
International Power CordsQualtek International Power Cords are for general use in the country they are to be used in.
Технические параметры
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 2.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | CEE 7/XVI |
Power Rating: | 625 W |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | IEC-320-C7 |
Region: | EU |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | AC Power Cord |
Voltage Rating: | 250 V |
1st Connector | IEC 884/EN50 075 |
2nd Connector | IEC 320-C7 |
Approved Countries | Austria, Belgium, Denmark, Finland, France, German |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H03VVH2-F |
Current Rating (Amps) | 2.5A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9090 |
Length | 8.20' (2.50m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 2 |
Operating Temperature | 70В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Female Sockets (Slots) |
Video File | Qualtek Power Cords |
Voltage Rating | 250V |
Brand | Qualtek |
Conductor Color Coding | Brown, Blue, Green-Yellow |
Current Rating | 2.5 A |
Factory Pack Quantity | 100 |
Jacket Color | Black |
Manufacturer | Qualtek |
Plug | CEE 7/16 |
Power Rating | 625 W |
Product Category | AC Power Cords |
Receptacle | C7 |
Region | EU |
RoHS | Details |
Type | European Power Supply Cords |
Вес, г | 181.4 |
Техническая документация
Datasheet 360007-01
pdf, 157 КБ
Datasheet 360007-01
pdf, 143 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары