369004-E01, AC Power Cords INTL 2.5m 3X1.50 16A UK BS1363A 13A Fuse
![Фото 1/2 369004-E01, AC Power Cords INTL 2.5m 3X1.50 16A UK BS1363A 13A Fuse](https://static.chipdip.ru/lib/365/DOC027365951.jpg)
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
![](https://static.chipdip.ru/lib/368/DOC007368712.jpg)
49 шт., срок 6-8 недель
3 880 руб.
от 10 шт. —
3 300 руб.
от 25 шт. —
2 970 руб.
Добавить в корзину 1 шт.
на сумму 3 880 руб.
Альтернативные предложения2
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
International Power CordsQualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 16 A |
Factory Pack Quantity: Factory Pack Quantity: | 60 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | BS1363 |
Power Rating: | 4 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | Wire |
Region: | UK |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | No Receptacle Power Cord |
Voltage Rating: | 250 V |
1st Connector | BS1363A |
2nd Connector | Cable |
Approval Agency Marking | BSI |
Approved Countries | United Kingdom |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H05VV-F |
Current Rating (Amps) | 16A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9010 |
Length | 8.20' (2.50m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Operating Temperature | 70В°C |
Package | Bulk |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Leads |
Video File | Qualtek Power Cords |
Voltage Rating | 250V |
Вес, г | 343.6 |
Техническая документация
Datasheet 369004-E01
pdf, 150 КБ
Datasheet 369004-E01
pdf, 135 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары