390001-01, AC Power Cords INTL 2.5m 3X1.00 10A ARGENTINA IRAM2073
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
87 шт., срок 7-9 недель
2 360 руб.
от 10 шт. —
2 030 руб.
от 25 шт. —
1 770 руб.
Добавить в корзину 1 шт.
на сумму 2 360 руб.
Описание
Wire & Cable\Cable Assemblies\AC Power Cords
International Power CordsQualtek Electronics International Power Cord for Argentina, Italy, Switzerland, Singapore, United Kingdom, Australia, Brazil, and Israel consist of a wide range of plugs, connectors, cordage, and colors. Qualtek's International Power Cords feature ISO 9001 certification and the major International Safety Agencies' approvals. Now available in medical grade.
Технические параметры
Brand: | Qualtek |
Cable Length: | 2.5 m |
Conductor Color Coding: | Brown, Blue, Green-Yellow |
Current Rating: | 10 A |
Factory Pack Quantity: Factory Pack Quantity: | 25 |
Jacket Color: | Black |
Manufacturer: | Qualtek |
Plug: | SI 32 IS16AR |
Power Rating: | 2.5 kW |
Product Category: | AC Power Cords |
Product Type: | AC Power Cords |
Receptacle: | Wire |
Region: | Argentina |
Shielding: | Unshielded |
Subcategory: | Power Cords |
Type: | No Receptacle Power Cord |
Voltage Rating: | 250 V |
1st Connector | IRAM 2073 |
2nd Connector | Cable |
Approval Agency Marking | IRAM |
Approved Countries | Argentina |
California Prop 65 | Warning Information |
Color | Black |
Cord Type | H05VV-F |
Current Rating (Amps) | 10A |
ECCN | EAR99 |
Environmental Information | http://www.qualtekusa.com/PDFs/RoHS_Declaration.pd |
HTSUS | 8544.42.9090 |
Length | 8.20' (2.50m) |
Moisture Sensitivity Level (MSL) | Not Applicable |
Number of Conductors | 3 |
Operating Temperature | 70В°C |
Package | Box |
RoHS Status | ROHS3 Compliant |
Shielding | Unshielded |
Style | Male Pins (Blades) to Leads |
Video File | Qualtek Power Cords |
Voltage Rating | 250V |
Техническая документация
Datasheet 390001-01
pdf, 164 КБ
Datasheet 390001-01
pdf, 149 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.
Похожие товары